395-034-540-878

Heilind Number:EDA395-034-540-878
Manufacturer:EDAC
Manufacturer Number:395-034-540-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-540-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-540-878

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 34 positions across 2 rows with a .1-inch pitch, ensuring precise and reliable connections. The housing, constructed from UL 94V-0 thermoplastic polyester, guarantees durability and safety. With a straight mount orientation and copper alloy contact material, this connector offers optimal conductivity and stability. Operating efficiently in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your systems with this essential component for seamless and efficient PCB connectivity.