395-034-540-888

Heilind Number:EDA395-034-540-888
Manufacturer:EDAC
Manufacturer Number:395-034-540-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-540-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-540-888

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it not only offers a sleek aesthetic but also guarantees optimal functionality. With an amperage of 3A and housing material crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and safe power transmission. Its dual-row configuration with 34 positions provides ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. The .1-inch pitch and .2-inch row spacing allow for precise and secure mating, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Upgrade your PCB connections with this essential component.