395-034-541-102

Heilind Number:EDA395-034-541-102
Manufacturer:EDAC
Manufacturer Number:395-034-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-541-102

Detailed Description

Enhance your electronic connectivity with our state-of-the-art Board To Board PCB Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 34 positions, it offers seamless integration for your PCB assembly. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Featuring a .1-inch pitch and .2-inch row spacing, precision is key in every connection. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures stable performance in various environments. Upgrade your system with this essential component, perfectly suited for demanding electronic applications.