395-034-541-103

Heilind Number:EDA395-034-541-103
Manufacturer:EDAC
Manufacturer Number:395-034-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-541-103

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Specially designed for seamless integration, this connector boasts 34 positions with a single row layout, ensuring efficient data transfer. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh environments. The copper alloy contact material guarantees optimal conductivity, while the precise pitch and row spacing of .1 and .2 inches respectively, facilitate smooth installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your PCB assembly with this essential connector for seamless and reliable performance.