395-034-541-108

Heilind Number:EDA395-034-541-108
Manufacturer:EDAC
Manufacturer Number:395-034-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-541-108

Detailed Description

Enhance connectivity within your PCB setup with our 34-position Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with a pitch of .1 inches, ensuring efficient data transfer. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, guaranteeing reliability in operation. With a straight mount orientation and a wide operating temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Elevate your PCB connectivity with this essential component.