395-034-541-178

Heilind Number:EDA395-034-541-178
Manufacturer:EDAC
Manufacturer Number:395-034-541-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-541-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-541-178

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless board-to-board integration, this essential component features 34 positions with a single row layout, ensuring efficient data transmission in any electronic system. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable power delivery with an amperage rating of 3A. The sleek black finish not only adds a touch of sophistication but also indicates the connector's robust construction. With a pitch of .1in and row spacing of .2in, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Trust in our connector to optimize your PCB assembly process and elevate your electronic designs to new heights.