395-034-541-188

Heilind Number:EDA395-034-541-188
Manufacturer:EDAC
Manufacturer Number:395-034-541-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-541-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-541-188

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for efficiency and durability, this connector features 34 positions in a single row, allowing for seamless board-to-board connections. Crafted with precision, it boasts a black UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance in any application. With a pitch of .1 inch and row spacing of .2 inches, it offers optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Trust in this straight-mount orientation connector to streamline your electronic setups with ease.