395-034-541-204

Heilind Number:EDA395-034-541-204
Manufacturer:EDAC
Manufacturer Number:395-034-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-541-204

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Crafted for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With two rows of copper alloy contacts, it offers a total of 34 positions, ensuring seamless data transmission. The precise pitch of .1 inch and row spacing of .2 inch guarantee a secure and stable connection. Designed for straight mount orientation, it effortlessly integrates into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications. Elevate your connectivity solutions with this top-of-the-line connector.