395-034-541-258

Heilind Number:EDA395-034-541-258
Manufacturer:EDAC
Manufacturer Number:395-034-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-541-258

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in sleek black. With two rows and 34 positions, it provides ample space for seamless data transfer. The contact material, made from high-quality Copper Alloy, ensures optimal conductivity. Boasting a pitch of 0.1 inches and a row spacing of 0.2 inches, it guarantees precise and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your setup with this essential component for reliable and efficient connectivity.