395-034-541-288

Heilind Number:EDA395-034-541-288
Manufacturer:EDAC
Manufacturer Number:395-034-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-541-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-541-288

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Crafted with precision, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With its two rows of 34 positions, this connector offers ample space for seamless data transmission. The contact material, Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transfer. Designed for straight mount orientation, it is easy to install on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Upgrade your system with this essential component, and experience seamless connectivity like never before.