395-034-541-402

Heilind Number:EDA395-034-541-402
Manufacturer:EDAC
Manufacturer Number:395-034-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-541-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-541-402

Detailed Description

Enhance your connectivity with this sleek black Card Edge Connector, designed for seamless integration in your PCB setup. Engineered with precision, it boasts 34 positions in a single row, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material promises reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers optimal performance. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Elevate your electronic projects with this essential component.