395-034-541-404

Heilind Number:EDA395-034-541-404
Manufacturer:EDAC
Manufacturer Number:395-034-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-541-404

Detailed Description

Upgrade your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row layout with 34 positions. Its black UL 94V-0 thermoplastic polyester housing ensures durability, while copper alloy contacts guarantee reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precision is key in every connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your PCB design with this essential component.