395-034-541-407

Heilind Number:EDA395-034-541-407
Manufacturer:EDAC
Manufacturer Number:395-034-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-541-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-541-407

Detailed Description

Enhance your electronic connections with this cutting-edge Card Edge Connector. Designed for seamless board-to-board PCB integration, this connector features 34 positions in a single row, ensuring optimal connectivity in compact spaces. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees both durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential connector for seamless and secure data transmission.