395-034-541-412

Heilind Number:EDA395-034-541-412
Manufacturer:EDAC
Manufacturer Number:395-034-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-541-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its straight mount orientation and single row configuration with 34 positions ensure a secure and efficient connection. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contact material offers superior conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector is perfect for various applications. Operating reliably in temperatures ranging from -40 to 105 °C, it's a dependable choice for demanding environments. Elevate your connectivity solutions with this essential component.