395-034-541-478

Heilind Number:EDA395-034-541-478
Manufacturer:EDAC
Manufacturer Number:395-034-541-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-541-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-541-478

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring 34 positions in a single row layout, it offers seamless integration for your PCB assemblies. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient signal transmission. Operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Perfect for use in various electronic setups, this connector is a must-have for any DIY enthusiast or professional technician. Upgrade your connectivity solutions today with this top-of-the-line component.