395-034-541-488

Heilind Number:EDA395-034-541-488
Manufacturer:EDAC
Manufacturer Number:395-034-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-541-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-541-488

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Featuring a sleek black design, it offers reliable performance with an amperage of 3A. The housing is constructed from UL 94V-0 Thermoplastic Polyester for durability, while the copper alloy contact material ensures efficient conductivity. With a single row configuration and 34 positions, it provides ample connectivity options. The .1 inch pitch and .2 inch row spacing offer precise alignment, and the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.