395-034-541-504

Heilind Number:EDA395-034-541-504
Manufacturer:EDAC
Manufacturer Number:395-034-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-541-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-541-504

Detailed Description

Elevate your connectivity solutions with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic devices, this connector features 34 positions across 2 rows, offering ample connectivity options. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in demanding environments. Crafted with precision, the contact material is made of copper alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for efficient data transfer. Its straight mount orientation and black color add versatility to any PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Trust in its performance and elevate your connectivity game.