395-034-541-558

Heilind Number:EDA395-034-541-558
Manufacturer:EDAC
Manufacturer Number:395-034-541-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-541-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-541-558

Detailed Description

Enhance your PCB connection reliability with this high-performance Board To Board Card Edge Connector. Designed with precision, it features 34 positions arranged in 2 rows with a pitch of .1 inches, ensuring seamless data transfer. The black UL 94V-0 Thermoplastic Polyester housing, paired with copper alloy contact material, guarantees durability and optimal conductivity. Operating efficiently at temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Its straight mount orientation and row spacing of .2 inches make it convenient for installation. Upgrade your connectivity solutions with this essential component.