395-034-541-588

Heilind Number:EDA395-034-541-588
Manufacturer:EDAC
Manufacturer Number:395-034-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-541-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-541-588

Detailed Description

Enhance connectivity within your PCB setups with our 34-position Board To Board Card Edge Connector. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures optimal safety and performance, while copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this straight-mount connector offers precision in alignment. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.