395-034-541-603

Heilind Number:EDA395-034-541-603
Manufacturer:EDAC
Manufacturer Number:395-034-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-541-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and reliability in all operations. With a single row configuration and 34 positions, it offers ample connectivity options for seamless data transmission. The copper alloy contact material guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Designed for straight mounting orientation, it allows for easy installation on PCBs. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your device's connectivity with this essential component.