395-034-541-604

Heilind Number:EDA395-034-541-604
Manufacturer:EDAC
Manufacturer Number:395-034-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-541-604

Detailed Description

Enhance your electronic connections with this high-quality Board-to-Board PCB Connector. Designed for seamless integration, this connector features 34 positions with a single row layout, ensuring efficient data transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made of robust Copper Alloy, delivering optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your PCB setup with this reliable and versatile connector.