395-034-541-658

Heilind Number:EDA395-034-541-658
Manufacturer:EDAC
Manufacturer Number:395-034-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-541-658

Detailed Description

Enhance connectivity within your electronic devices with this high-performance PCB connector. Crafted with precision, it features 34 positions in a single row, facilitating seamless board-to-board connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. Each contact is meticulously constructed with Copper Alloy, guaranteeing efficient and stable power transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for effortless installation. Its straight mount orientation and black color scheme make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Upgrade your devices with this essential component, ensuring optimal performance and longevity.