395-034-541-688

Heilind Number:EDA395-034-541-688
Manufacturer:EDAC
Manufacturer Number:395-034-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-541-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-541-688

Detailed Description

Enhance your circuit board connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this straight-mount connector features 34 positions with a pitch of .1 inches for optimal signal transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. With its single-row layout and .2-inch row spacing, it provides efficient and space-saving board-to-board connections. Elevate your electronic projects with this essential component, a reliable solution for demanding applications.