395-034-541-803

Heilind Number:EDA395-034-541-803
Manufacturer:EDAC
Manufacturer Number:395-034-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-541-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Crafted with precision and reliability in mind, this connector features a sleek design in classic black, seamlessly integrating into any setup. With an amperage of 3A, it ensures efficient power transmission, while the housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its two rows of copper alloy contacts, spaced at .1in pitch and .2in row spacing, offer a total of 34 positions for seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for various electronic applications. Upgrade your connectivity solutions with this high-performance connector.