395-034-541-807

Heilind Number:EDA395-034-541-807
Manufacturer:EDAC
Manufacturer Number:395-034-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-541-807

Detailed Description

Enhance connectivity in your electronic projects with our 34-position Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal performance. With a pitch of .1 inches and two rows for efficient signal transmission, it offers versatility for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees durability and stability. This straight-mount connector in sleek black is a must-have for any tech enthusiast, perfect for creating seamless connections on your PCBs. Elevate your projects with this essential component.