395-034-541-808

Heilind Number:EDA395-034-541-808
Manufacturer:EDAC
Manufacturer Number:395-034-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-541-808

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this connector features 34 positions spread across 2 rows, offering ample room for secure and efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in challenging environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Choose straight mount orientation for easy installation. Elevate your PCB connections with this essential component.