395-034-541-858

Heilind Number:EDA395-034-541-858
Manufacturer:EDAC
Manufacturer Number:395-034-541-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-541-858

Detailed Description

Elevate your PCB connections with our dual-row Card Edge Connector, featuring 34 positions for seamless integration. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is designed for durability. Its straight mount orientation further enhances versatility in various applications. Upgrade your connectivity solutions with this high-quality connector, a must-have in your electronic projects.