395-034-541-888

Heilind Number:EDA395-034-541-888
Manufacturer:EDAC
Manufacturer Number:395-034-541-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-541-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-541-888

Detailed Description

Enhance connectivity in your electronic projects with this versatile Board to Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance. With two rows and thirty-four positions, it offers ample space for seamless connections. The copper alloy contact material guarantees efficient transmission, while the .1-inch pitch and .2-inch row spacing provide easy integration. Whether for industrial or DIY applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Upgrade your PCB setups with this essential component.