395-034-542-101

Heilind Number:EDA395-034-542-101
Manufacturer:EDAC
Manufacturer Number:395-034-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-542-101

Detailed Description

Enhance connectivity within your electronic devices with our 34-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation, making it ideal for various PCB setups. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and reliable copper alloy contacts. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it ensures consistent performance even in challenging environments. Upgrade your hardware with this essential component for optimal functionality.