395-034-542-102

Heilind Number:EDA395-034-542-102
Manufacturer:EDAC
Manufacturer Number:395-034-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-542-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector in sleek black. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it offers reliable durability for a variety of applications. Featuring a single row design with 34 positions and a .1-inch pitch, it allows for seamless integration on your board. The copper alloy contact material ensures efficient power transmission, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore the world of seamless connectivity with this essential component.