395-034-542-201

Heilind Number:EDA395-034-542-201
Manufacturer:EDAC
Manufacturer Number:395-034-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-542-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its 34 positions and 2 rows allow for efficient data transfer. The straight mount orientation ensures easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any environment. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a variety of applications. Upgrade your connectivity solutions with this essential component.