395-034-542-403

Heilind Number:EDA395-034-542-403
Manufacturer:EDAC
Manufacturer Number:395-034-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-542-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-542-403

Detailed Description

Enhance your PCB connectivity with our premium Board To Board Card Edge Connector. Featuring 34 positions in a single row configuration, this connector ensures seamless and efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliability in every connection. With a pitch of .1 inch and row spacing of .2 inches, it offers precise and stable alignment on your circuit board. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Choose our Black-colored straight mount orientation connector for your next project and experience superior quality and performance. Elevate your PCB designs with this essential connectivity solution.