395-034-542-458

Heilind Number:EDA395-034-542-458
Manufacturer:EDAC
Manufacturer Number:395-034-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-542-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-542-458

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features 34 positions in a single row, providing ample space for efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and secure connections. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic applications. Its straight mount orientation makes installation a breeze, while its sleek black finish adds a touch of sophistication to your setup. Elevate your connectivity game with this essential component.