395-034-542-508

Heilind Number:EDA395-034-542-508
Manufacturer:EDAC
Manufacturer Number:395-034-542-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-542-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-542-508

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Featuring black UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and safety in operation. With two rows and a total of 34 positions, it offers ample space for your connections. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise positioning on the board. Operating seamlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether for industrial or commercial use, this straight-mount connector is a dependable choice for your connectivity needs.