395-034-542-603

Heilind Number:EDA395-034-542-603
Manufacturer:EDAC
Manufacturer Number:395-034-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-542-603

Detailed Description

Elevate your PCB connectivity with our cutting-edge Black Card Edge Connector. Designed for seamless integration, this component boasts a high amperage of 3 A, ensuring optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability. With a single row layout and 34 positions, it offers ample room for your connections. The copper alloy contact material ensures efficient conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Upgrade your setup with this essential piece of hardware.