395-034-542-612

Heilind Number:EDA395-034-542-612
Manufacturer:EDAC
Manufacturer Number:395-034-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-542-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-542-612

Detailed Description

Enhance your electronic connections with our sleek Black Card Edge Connector. Designed for seamless integration on PCB boards, this connector features 34 positions in a single row, offering ample space for secure and efficient data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting performance in various applications. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment and easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for both standard and demanding environments. Trust in this Straight-mount connector to deliver reliable connectivity for your devices.