395-034-542-658

Heilind Number:EDA395-034-542-658
Manufacturer:EDAC
Manufacturer Number:395-034-542-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-542-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-542-658

Detailed Description

Elevate your connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any environment. With a single row layout and 34 positions, it offers ample room for secure connections. The contact material, crafted from Copper Alloy, guarantees pristine signal transmission. Boasting a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures stable performance even in harsh conditions. Trust in this essential component to streamline your PCB connections and bring your projects to life.