395-034-542-802

Heilind Number:EDA395-034-542-802
Manufacturer:EDAC
Manufacturer Number:395-034-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-542-802

Detailed Description

Enhance your PCB connections with our Board To Board PCB Connector in sleek black. Designed for high performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power delivery at a maximum amperage of 3A. With two rows of 34 positions each, and a pitch of .1in, it offers ample connectivity in a compact form. The straight mount orientation and precise .2in row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, from industrial machinery to consumer electronics. Trust in its quality and efficiency for seamless board-to-board connections.