395-034-542-807

Heilind Number:EDA395-034-542-807
Manufacturer:EDAC
Manufacturer Number:395-034-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-542-807

Detailed Description

Enhance connectivity within your device with our Black Board-to-Board PCB Connector. Designed for seamless integration, this component features two rows of 34 positions each, ensuring efficient data transfer. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for durability. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal performance. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its straight mount orientation for a secure fit and reliable connectivity. Upgrade your PCB assembly with this essential component.