395-034-542-808

Heilind Number:EDA395-034-542-808
Manufacturer:EDAC
Manufacturer Number:395-034-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-542-808

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, this connector features two rows of 34 positions for optimal signal transmission. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and efficient connections. Its straight mount orientation facilitates easy installation, making it ideal for various applications. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for use in diverse environments. Upgrade your PCB designs with this essential component for seamless and reliable connectivity.