395-034-542-812

Heilind Number:EDA395-034-542-812
Manufacturer:EDAC
Manufacturer Number:395-034-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-542-812

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 34 positions arranged in two rows, with a pitch of .1 inches and row spacing of .2 inches. The straight mount orientation allows for easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments. Crafted with precision, the connector boasts copper alloy contact material for optimal conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees consistent performance. Elevate your PCB assembly with this essential component, perfect for a wide range of applications.