395-034-542-858

Heilind Number:EDA395-034-542-858
Manufacturer:EDAC
Manufacturer Number:395-034-542-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-542-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-542-858

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features 34 positions with a pitch of .1 inches, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in extreme operating temperatures ranging from -40 to 105°C. Its copper alloy contact material and two-row design provide reliable and efficient power delivery. With a straight mount orientation and sleek black finish, it offers a sleek and streamlined solution for your electronic projects. Upgrade your connectivity game with this high-quality connector, a must-have for any tech enthusiast.