395-034-544-101

Heilind Number:EDA395-034-544-101
Manufacturer:EDAC
Manufacturer Number:395-034-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-544-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Crafted with precision and durability in mind, this connector features 34 positions in a single row, ensuring seamless transmission of data and power. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. Its black UL 94V-0 Thermoplastic Polyester housing material not only provides robust protection but also adds a sleek touch to your PCB setup. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers efficient signal transfer while maintaining compactness. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Choose reliability and performance; choose our Board To Board Card Edge Connector.