395-034-544-102

Heilind Number:EDA395-034-544-102
Manufacturer:EDAC
Manufacturer Number:395-034-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-544-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 34 positions with a pitch of .1 inches, ensuring reliable data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees durability and efficient power transfer. With an amperage of 3A and an operating temperature range of -40 to 105°C, it offers optimal performance even in demanding environments. Upgrade your electronic projects with this essential component, perfect for various applications.