395-034-544-108

Heilind Number:EDA395-034-544-108
Manufacturer:EDAC
Manufacturer Number:395-034-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-544-108

Detailed Description

Enhance connectivity in your electronic devices with this sleek and efficient Black Board To Board PCB Connector. Designed with precision, it features 34 positions in a single row, ensuring optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester, and with copper alloy contacts, it guarantees longevity and reliability. The .1-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Upgrade your connectivity with this essential component.