395-034-544-112

Heilind Number:EDA395-034-544-112
Manufacturer:EDAC
Manufacturer Number:395-034-544-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-544-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-544-112

Detailed Description

Enhance connectivity in your electronic devices with this high-performance board-to-board PCB connector. Featuring 34 positions in a single row, it ensures seamless data transfer with a contact material of durable copper alloy. The sleek black housing, crafted from UL 94V-0 thermoplastic polyester, guarantees both reliability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Whether for professional or personal use, it's a must-have component for seamless electronic connections.