395-034-544-158

Heilind Number:EDA395-034-544-158
Manufacturer:EDAC
Manufacturer Number:395-034-544-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-544-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-544-158

Detailed Description

Elevate your PCB connectivity with our sleek and efficient Black Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row with 34 positions, offering ample space for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connections. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of environments. Upgrade your setup with this essential component for seamless and secure PCB connections.