395-034-544-203

Heilind Number:EDA395-034-544-203
Manufacturer:EDAC
Manufacturer Number:395-034-544-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-544-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-544-203

Detailed Description

Enhance connectivity with our versatile Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durable and safe performance. With two rows and a total of 34 positions, it offers ample space for intricate circuitry. The copper alloy contact material guarantees reliable signal transmission, while a pitch of .1 inch and row spacing of .2 inch allow for precise assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality connector.