395-034-544-207

Heilind Number:EDA395-034-544-207
Manufacturer:EDAC
Manufacturer Number:395-034-544-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-544-207

Detailed Description

Enhance your PCB connections with our high-performance 34-position board-to-board card edge connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing and precision-engineered copper alloy contacts, ensuring reliable power delivery at a low 3A amperage. With a compact .1-inch pitch and convenient straight mount orientation, it's perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Upgrade your connectivity with this essential component for efficient electronic systems.