395-034-544-258

Heilind Number:EDA395-034-544-258
Manufacturer:EDAC
Manufacturer Number:395-034-544-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-544-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-544-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, its 34-position, dual-row configuration offers ample space for efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable functionality even in demanding environments. The black finish adds a sleek touch, while the straight mount orientation simplifies installation. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure and stable board-to-board connections. Elevate your connectivity solutions with this essential component.